Part Details for SK310SMB by Diotec Semiconductor AG
Overview of SK310SMB by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK310SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK310SMBCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AA Min Qty: 1 Lead time: 2 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2900 In Stock |
|
$0.0764 / $0.4800 | Buy Now |
DISTI #
637-SK310SMB
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMB, 100V, 3A RoHS: Compliant | 11061 |
|
$0.0760 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMB - 100V - 3A RoHS: Compliant | 12000 Factory Stock |
|
$0.0671 / $0.0833 | Buy Now |
DISTI #
SK310SMB-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 3A, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0860 / $0.1710 | RFQ |
|
ComSIT USA | SMD SCHOTTKY BARRIER RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA RoHS: Compliant | Europe - 96000 |
|
RFQ | |
|
Master Electronics | Schottky Diode - SMB - 100V - 3A RoHS: Compliant | 12000 Factory Stock |
|
$0.0671 / $0.0833 | Buy Now |
|
Perfect Parts Corporation | 174720 |
|
RFQ |
Part Details for SK310SMB
SK310SMB CAD Models
SK310SMB Part Data Attributes:
|
SK310SMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK310SMB
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK310SMB
This table gives cross-reference parts and alternative options found for SK310SMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310SMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3A0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SK310SMB vs SB3A0 |