Part Details for SK3523 by Thomson Consumer Electronics
Overview of SK3523 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK3523
SK3523 CAD Models
SK3523 Part Data Attributes
|
SK3523
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
SK3523
Thomson Consumer Electronics
DIAC, 36V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 29 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |