Part Details for SK510 by Rugao Dachang Electronics Co Ltd
Overview of SK510 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK510
SK510 CAD Models
SK510 Part Data Attributes:
|
SK510
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK510
Rugao Dachang Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK510
This table gives cross-reference parts and alternative options found for SK510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM502-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs HFM502-T |
HFM502-HF-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs HFM502-HF-T |
HFM502B-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs HFM502B-T |
HSM5100GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | SK510 vs HSM5100GE3/TR13 |
HFM502B-HF-W | Rectifier Diode, | Rectron Semiconductor | SK510 vs HFM502B-HF-W |
S5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK510 vs S5BB-HF |
FM5100BV-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs FM5100BV-T |
FML5100V-W | Rectifier Diode, | Rectron Semiconductor | SK510 vs FML5100V-W |
HFM502B-HF-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs HFM502B-HF-T |
FML5100V-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs FML5100V-T |