Part Details for SK58510AL by Fischer Elektronik GmbH & Co KG
Results Overview of SK58510AL by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK58510AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SK58510AL
|
TME | Heatsink, LED, Ø: 20mm, H: 10mm, 6.3K/W Min Qty: 1 | 66 |
|
$0.5880 / $1.1000 | Buy Now |