Part Details for SKL320B by Viking Tech Corp
Overview of SKL320B by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SKL320B
SKL320B CAD Models
SKL320B Part Data Attributes:
|
SKL320B
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SKL320B
Viking Tech Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SKL320B
This table gives cross-reference parts and alternative options found for SKL320B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKL320B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SKL320B vs RS3D |
ESH3DHV6G | Rectifier Diode, | Taiwan Semiconductor | SKL320B vs ESH3DHV6G |
EFM304-T | Rectifier Diode, | Rectron Semiconductor | SKL320B vs EFM304-T |
ESH3DHV7G | Rectifier Diode, | Taiwan Semiconductor | SKL320B vs ESH3DHV7G |
EFM304L-W | Rectifier Diode, | Rectron Semiconductor | SKL320B vs EFM304L-W |
EFM304-W | Rectifier Diode, | Rectron Semiconductor | SKL320B vs EFM304-W |
EFM304V-W | Rectifier Diode, | Rectron Semiconductor | SKL320B vs EFM304V-W |
1N5624 | RECTIFIER DIODE,200V V(RRM),DO-41 | Intersil Corporation | SKL320B vs 1N5624 |
ES3DV-W | Rectifier Diode, | Rectron Semiconductor | SKL320B vs ES3DV-W |
EFM304L-T | Rectifier Diode, | Rectron Semiconductor | SKL320B vs EFM304L-T |