SKN600/16
SEMIKRON
Description: Rectifier Diode,

Overview of SKN600/16 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for SKN600/16 by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # SKN600/16
TME Diode: rectifying, 1600V, 600A, anode to stud, E16, M24x1,5, 1.33V Min Qty: 1 0
  • 1 $282.4600
  • 3 $253.4300
  • 6 $236.6900
$236.6900 / $282.4600 RFQ

CAD Models for SKN600/16 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKN600/16 by SEMIKRON

SKN600/16
SEMIKRON
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
HIGH POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.33 V
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
12000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-40 °C
Output Current-Max
600 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
1600 V
Reverse Current-Max
100000 µA
Reverse Test Voltage
1600 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. SKN600/16
    SEMIKRON
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKN600/16 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKN600/16 by SEMIKRON

Select Manufacturer
Which Manufacturer of SKN600/16 would you like to use for your alert(s)?
  • Please alert me when SKN600/16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKN600/16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKN600/16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKN600/16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKN600/16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKN600/16 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: