Part Details for SKN6000/04 by SEMIKRON
Overview of SKN6000/04 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN6000/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN6000/04
|
TME | Diode: hockey-puck rectifying, 400V, 6kA, 10kA, E35, Ifsm: 50kA Min Qty: 1 | 0 |
|
$865.2500 / $963.5000 | RFQ |
Part Details for SKN6000/04
SKN6000/04 CAD Models
SKN6000/04 Part Data Attributes
|
SKN6000/04
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN6000/04
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 6000A, 400V V(RRM), Silicon, METAL CERAMIC, CASE E 35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | METAL CERAMIC, CASE E 35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE E 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS TYPICAL | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 50000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 4000 µA | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SKN6000/04
This table gives cross-reference parts and alternative options found for SKN6000/04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN6000/04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN4000/04 | Rectifier Diode, 1 Phase, 1 Element, 4000A, 400V V(RRM), Silicon, METAL CERAMIC, CASE E 35, 2 PIN | SEMIKRON | SKN6000/04 vs SKN4000/04 |