Part Details for SKN6000/06 by SEMIKRON
Overview of SKN6000/06 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SKN6000/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN6000/06
|
TME | Diode: hockey-puck rectifying, 600V, 6kA, 10kA, E35, Ifsm: 50kA Min Qty: 1 | 0 |
|
$899.8600 / $1,001.4600 | RFQ |
DISTI #
SKN6000/06
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKN6000/06
SKN6000/06 CAD Models
SKN6000/06 Part Data Attributes
|
SKN6000/06
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN6000/06
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 6000A, 600V V(RRM), Silicon, METAL CERAMIC, CASE E 35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | METAL CERAMIC, CASE E 35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE E 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 50000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | END |