There are no models available for this part yet.
Overview of SKN60F15 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKN60F15 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02E0089
|
Newark | Rectifier Diode,1.5Kv V(Rrm),str-M6 |Semikron SKN60F15 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 36 |
|
RFQ | ||||
DISTI #
SKN60F15
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKN60F15 by SEMIKRON
Part Data Attributes for SKN60F15 by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-5
|
Package Description
|
DO-5, 1 PIN
|
Pin Count
|
1
|
Manufacturer Package Code
|
CASE E10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LEAKAGE CURRENT IS TYPICAL
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.75 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3/e4
|
Non-rep Pk Forward Current-Max
|
1200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
75 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1500 V
|
Reverse Current-Max
|
400 µA
|
Reverse Recovery Time-Max
|
2.1 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN/SILVER
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SKN60F15
This table gives cross-reference parts and alternative options found for SKN60F15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN60F15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D60N16U | Rectifier Diode, 1 Phase, 1 Element, 76A, 1600V V(RRM), Silicon, | Eupec Gmbh & Co Kg | SKN60F15 vs D60N16U |
SKN60F17 | Rectifier Diode, 1 Phase, 1 Element, 75A, 1700V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | SEMIKRON | SKN60F15 vs SKN60F17 |