Part Details for SKRPABE010 by Alpine Electronics (Asia) Ltd
Results Overview of SKRPABE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKRPABE010 Information
SKRPABE010 by Alpine Electronics (Asia) Ltd is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKRPABE010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH7060
|
Newark | Tactile Switch, 0.05A, 16Vdc, Smd Rohs Compliant: Yes |Alps Alpine SKRPABE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12759 |
|
$0.1950 | Buy Now |
|
DISTI #
4809-SKRPABE010CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5257 In Stock |
|
$0.0897 / $0.2100 | Buy Now |
|
DISTI #
SKRPABE010
|
Avnet Americas | Tactile Switch, SKRP, Top Actuated, Surface Mount, Oval Button, 157 gf, 50mA at 16VDC - Tape and Reel (Alt: SKRPABE010) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0594 / $0.0679 | Buy Now |
|
DISTI #
688-SKRPAB
|
Mouser Electronics | Tactile Switches 4.2x3.2x2.5mm 160gf RoHS: Compliant | 20697 |
|
$0.1830 / $0.2100 | Buy Now |
|
DISTI #
91967995
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD T/R Min Qty: 355 Package Multiple: 1 | Americas - 3850 |
|
$0.2000 / $0.2210 | Buy Now |
|
DISTI #
87170216
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD T/R Min Qty: 401 Package Multiple: 1 | Americas - 3541 |
|
$0.1370 / $0.1780 | Buy Now |
|
DISTI #
88139813
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD T/R Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$22.9595 | Buy Now |
|
DISTI #
SKRPABE010
|
Avnet Abacus | Tactile Switch SKRP Top Actuated Surface Mount Oval Button 157 gf 50mA at 16VDC - Tape and Reel (Alt: SKRPABE010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | Abacus - 488000 |
|
Buy Now | |
|
DISTI #
SKRPABE010
|
Avnet Asia | Tactile Switch, SKRP, Top Actuated, Surface Mount, Oval Button, 157 gf, 50mA at 16VDC (Alt: SKRPABE010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SKRPABE010
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3541 |
|
$0.0924 / $0.1780 | Buy Now |