Part Details for SKRPACE010 by Alps Alpine Co Ltd
Results Overview of SKRPACE010 by Alps Alpine Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKRPACE010 Information
SKRPACE010 by Alps Alpine Co Ltd is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKRPACE010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | SKRP Series 4.2 x 3.2 mm 255 N Top Push Surface Mount Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0594 / $0.0613 | Buy Now |
|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.55N SMD T/R COO: China RoHS: Compliant |
8000 On Order |
|
$0.0935 / $0.1313 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 6263 |
|
$0.0675 / $0.4500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 3020 |
|
$0.0900 / $0.4500 | Buy Now |
|
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | 2416 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | 1016 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 8735 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 124000 |
|
RFQ | |
|
|
Chip Stock | SwitchTactileN.O.SPSTOvalButtonL-Bend16VDC50000Cycles2.55NSMDT/R | 292500 |
|
RFQ | |
|
|
LCSC | 16V 3.2mm Oval Button 4.2mm SPST 50mA SMD-4P4.2x3.2mm Tactile Switches RoHS | 125750 |
|
$0.0310 / $0.0599 | Buy Now |
US Tariff Estimator: SKRPACE010 by Alps Alpine Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SKRPACE010
SKRPACE010 Part Data Attributes
|
|
SKRPACE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKRPACE010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Factory Lead Time | 28 Weeks | |
| Actuator Color | Natural | |
| Actuator Type | Sharp Stem | |
| Body Breadth | 3.2 Mm | |
| Body Height | 1.6 Mm | |
| Body Length or Diameter | 4.2 Mm | |
| Circuit Configuration | 1x1 | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | .05a@16vdc | |
| Contact Resistance | 0.5 MΩ | |
| Contact Voltage(DC)-Max | 16 V | |
| Dielectric Withstand Volts | 250vac V | |
| Electrical Life | 50000 Cycle(S) | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Switches | 1 | |
| Operating Force-Max | 2.55 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Packing Method | Tape And Reel | |
| Solderability | Reflow | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Finish | Silver (Ag) | |
| Termination Type | Solder |
Alternate Parts for SKRPACE010
This table gives cross-reference parts and alternative options found for SKRPACE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKRPACE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B3AL-1002 | OMRON Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 3.9N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SKRPACE010 vs B3AL-1002 |
SKRPACE010 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the SKRPACE010 can be found in the Alps Alpine Co Ltd's application note or design guide, which provides detailed information on pad layout, spacing, and thermal considerations.
-
To ensure reliable soldering and assembly, follow the recommended soldering profile and temperature guidelines provided by Alps Alpine Co Ltd. Additionally, use a solder with a melting point compatible with the device's temperature rating, and ensure proper cleaning and handling of the component.
-
The SKRPACE010 has a maximum operating temperature range of -40°C to 125°C. Ensure proper thermal management by providing adequate heat dissipation, using thermal pads or heat sinks if necessary, and avoiding thermal hotspots on the PCB.
-
To prevent electrostatic discharge (ESD) damage, handle the SKRPACE010 with ESD-protective equipment, such as wrist straps or mats, and ensure that the PCB design includes ESD protection circuits or devices, such as TVS diodes or ESD arrays.
-
Store the SKRPACE010 in a dry, cool place, away from direct sunlight and moisture. Handle the component with care, avoiding bending, flexing, or applying excessive force, which can cause mechanical stress or damage.