Part Details for SKRPAME010 by Alpine Electronics (Asia) Ltd
Results Overview of SKRPAME010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKRPAME010 Information
SKRPAME010 by Alpine Electronics (Asia) Ltd is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKRPAME010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4809-SKRPAME010CT-ND
|
DigiKey | TACT SWITCHTTM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7967 In Stock |
|
$0.1940 / $0.4200 | Buy Now |
|
DISTI #
SKRPAME010
|
Avnet Americas | F=3N - Tape and Reel (Alt: SKRPAME010) COO: XX RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1250 / $0.1430 | Buy Now |
|
DISTI #
688-SKRPAME010
|
Mouser Electronics | Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount) RoHS: Compliant | 3082 |
|
$0.3860 / $0.8100 | Buy Now |
|
DISTI #
90143393
|
Verical | SKRPAME010 Min Qty: 112 Package Multiple: 1 | Americas - 120 |
|
$0.7332 | Buy Now |
|
DISTI #
65148772
|
Verical | SKRPAME010 Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$12.7237 | Buy Now |