Part Details for SKRPARE010 by Alpine Electronics (Asia) Ltd
Results Overview of SKRPARE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKRPARE010 Information
SKRPARE010 by Alpine Electronics (Asia) Ltd is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SKRPARE010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4809-SKRPARE010CT-ND
|
DigiKey | TACT SWITCHTTM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6935 In Stock |
|
$0.1940 / $0.4200 | Buy Now |
|
DISTI #
SKRPARE010
|
Avnet Americas | - Tape and Reel (Alt: SKRPARE010) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1366 / $0.1429 | Buy Now |
|
DISTI #
688-SKRPARE010
|
Mouser Electronics | Tactile Switches F=5N RoHS: Compliant | 2759 |
|
$0.3540 / $0.4200 | Buy Now |
|
DISTI #
36548494
|
Verical | Switch Tactile N.O. SPST Button Min Qty: 131 Package Multiple: 1 | Americas - 1413 |
|
$0.5613 / $0.6271 | Buy Now |
|
DISTI #
SKRPARE010
|
Avnet Abacus | - Tape and Reel (Alt: SKRPARE010) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |