There are no models available for this part yet.
Overview of SKY65202 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SKY65202 by Skyworks Solutions Inc
Part Data Attributes for SKY65202 by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
HQCCN,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PQCC-N32
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8 mm
|
Alternate Parts for SKY65202
This table gives cross-reference parts and alternative options found for SKY65202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | SKY65202 vs EP82562V |
LU82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | SKY65202 vs LU82562V |
LU3XS38FT-BA388 | Interface Circuit, CMOS, PBGA388, PLASTIC, BGA-388 | LSI Corporation | SKY65202 vs LU3XS38FT-BA388 |
NTS0101GW,125 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin | NXP Semiconductors | SKY65202 vs NTS0101GW,125 |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | SKY65202 vs 935293623125 |
1893BKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | SKY65202 vs 1893BKIT |
1893CKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | SKY65202 vs 1893CKIT |
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | SKY65202 vs 1894KI-44LFT |
MU9C8358L-THC | Interface Circuit, CMOS, PQFP208, LQFP-208 | Music Semiconductors Inc | SKY65202 vs MU9C8358L-THC |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | SKY65202 vs 1894-40KLFT |