Part Details for SKY65205 by Skyworks Solutions Inc
Overview of SKY65205 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65205
SKY65205 CAD Models
SKY65205 Part Data Attributes
|
SKY65205
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65205
Skyworks Solutions Inc
Interface Circuit, PQCC20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N20 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for SKY65205
This table gives cross-reference parts and alternative options found for SKY65205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | SKY65205 vs EP82562V |
LU82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | SKY65205 vs LU82562V |
LU3XS38FT-BA388 | Interface Circuit, CMOS, PBGA388, PLASTIC, BGA-388 | LSI Corporation | SKY65205 vs LU3XS38FT-BA388 |
NTS0101GW,125 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin | NXP Semiconductors | SKY65205 vs NTS0101GW,125 |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | SKY65205 vs 935293623125 |
1893BKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | SKY65205 vs 1893BKIT |
1893CKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | SKY65205 vs 1893CKIT |
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | SKY65205 vs 1894KI-44LFT |
MU9C8358L-THC | Interface Circuit, CMOS, PQFP208, LQFP-208 | Music Semiconductors Inc | SKY65205 vs MU9C8358L-THC |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | SKY65205 vs 1894-40KLFT |