Datasheets
SKY73020-11 by: Skyworks Solutions Inc

Double Balanced Mixer, 700MHz Min, 1000MHz Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, MCM, 36 PIN

Part Details for SKY73020-11 by Skyworks Solutions Inc

Overview of SKY73020-11 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Medical Imaging Telecommunications

Price & Stock for SKY73020-11

Part # Distributor Description Stock Price Buy
Quest Components   7987
  • 1 $15.2633
  • 169 $10.8539
  • 370 $10.1756
$10.1756 / $15.2633 Buy Now
Quest Components   1214
  • 1 $18.3159
  • 141 $13.0246
  • 308 $12.2106
$12.2106 / $18.3159 Buy Now
Win Source Electronics 700 - 1000 MHz High Gain and Linearity Diversity Downconversion Mixer for 2G/3G Base Station Transceiver Applications 4000
  • 8 $6.7710
  • 18 $5.5560
  • 28 $5.3820
  • 39 $5.2090
  • 50 $5.0350
  • 67 $4.5140
$4.5140 / $6.7710 Buy Now

Part Details for SKY73020-11

SKY73020-11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SKY73020-11 Part Data Attributes

SKY73020-11 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
SKY73020-11 Skyworks Solutions Inc Double Balanced Mixer, 700MHz Min, 1000MHz Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, MCM, 36 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description 6 X 6 MM, ROHS COMPLIANT, MCM, 36 PIN
Reach Compliance Code unknown
Samacsys Manufacturer Skyworks
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 20 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 36
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 700 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC36,.25SQ,20
Power Supplies 5 V
RF/Microwave Device Type DOUBLE BALANCED
Supply Current-Max 420 mA
Surface Mount YES
Technology BICMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

SKY73020-11 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKY73020-11 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKY73020-11 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SKY73020-11 would you like to use for your alert(s)?
  • Please alert me when SKY73020-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKY73020-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKY73020-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKY73020-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKY73020-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKY73020-11 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: