Part Details for SKY85712-11 by Skyworks Solutions Inc
Results Overview of SKY85712-11 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY85712-11 Information
SKY85712-11 by Skyworks Solutions Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SKY85712-11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SKY85712-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKY85712-11
SKY85712-11 CAD Models
SKY85712-11 Part Data Attributes
|
|
SKY85712-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY85712-11
Skyworks Solutions Inc
RF and Baseband Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
| Package Description | QFN-16 | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2018-02-01 | |
| Samacsys Manufacturer | Skyworks | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 3 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Seated Height-Max | 0.6 mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Telecom IC Type | RF AND BASEBAND CIRCUIT | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 3 mm |
Alternate Parts for SKY85712-11
This table gives cross-reference parts and alternative options found for SKY85712-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY85712-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LX5589ALQ-TR | Microchip Technology Inc | Check for Price | RF and Baseband Circuit | SKY85712-11 vs LX5589ALQ-TR |
| LX5586LL-TR | Microchip Technology Inc | Check for Price | RF and Baseband Circuit | SKY85712-11 vs LX5586LL-TR |
| LX5586ALL-TR | Microchip Technology Inc | Check for Price | 5G FEM, 3.3V, 2.5x2.5x0.45 | SKY85712-11 vs LX5586ALL-TR |
SKY85712-11 Frequently Asked Questions (FAQ)
-
Skyworks provides a recommended PCB layout and design guidelines in their application notes and evaluation board documentation. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic effects, and reduce electromagnetic interference (EMI).
-
Skyworks recommends using their evaluation board and development tools, such as the Skyworks Advanced Development Kit, to troubleshoot and debug issues. Additionally, engineers can use standard RF test equipment, such as spectrum analyzers and vector network analyzers, to diagnose problems.
-
The SKY85712-11 has a maximum junction temperature of 150°C. To ensure reliable operation, engineers should follow proper thermal management practices, such as using thermal vias, heat sinks, and thermal interface materials. Skyworks also provides thermal modeling and simulation tools to help with thermal design.
-
While the SKY85712-11 is optimized for Wi-Fi applications, it can be used in other wireless applications with some modifications. However, engineers should consult with Skyworks' technical support and perform thorough testing to ensure the device meets the specific requirements of the target application.
-
The SKY85712-11 has built-in ESD protection, but engineers should still follow standard ESD handling precautions, such as using anti-static wrist straps, mats, and bags, to prevent damage during handling and assembly.