Part Details for SL-111-T-12 by Samtec Inc
Overview of SL-111-T-12 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-111-T-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6647
|
Newark | .100" Low Profile Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SL-111-T-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $4.6800 | Buy Now |
DISTI #
3937-SL-111-T-12-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$3.3091 / $7.0900 | Buy Now |
DISTI #
SAM1107-11-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3600 / $4.0700 | Buy Now |
DISTI #
SL-111-T-12
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-111-T-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 508 Factory Stock |
|
$1.8200 / $3.9000 | Buy Now |
DISTI #
200-SL111T12
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.2300 / $3.9000 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$1.2900 / $3.7600 | Buy Now |
DISTI #
000000000000146300
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 508 |
|
$1.6200 / $3.9000 | Buy Now |
DISTI #
SL-111-T-12
|
Avnet Abacus | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole (Alt: SL-111-T-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$1.2900 / $3.7600 | Buy Now |
DISTI #
5cd91be0cd7c1c4c38744d95
|
Samtec | .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 508 |
|
$0.8360 / $3.9030 | Buy Now |
Part Details for SL-111-T-12
SL-111-T-12 CAD Models
SL-111-T-12 Part Data Attributes
|
SL-111-T-12
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-111-T-12
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for SL-111-T-12
This table gives cross-reference parts and alternative options found for SL-111-T-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-111-T-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-43-011-20-201000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SL-111-T-12 vs 801-43-011-20-201000 |
67261-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | SL-111-T-12 vs 67261-1100 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SL-111-T-12 vs 800-43-011-10-212000 |
SSM-111-L-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-111-T-12 vs SSM-111-L-SV-LC |
CMS11S-B5M36 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SL-111-T-12 vs CMS11S-B5M36 |
ESQT-111-02-F-S-650 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SL-111-T-12 vs ESQT-111-02-F-S-650 |
0014562119 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | SL-111-T-12 vs 0014562119 |
CMS11S-B5H35 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SL-111-T-12 vs CMS11S-B5H35 |
CMS11S-G5S24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SL-111-T-12 vs CMS11S-G5S24 |
22-45-7113 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SL-111-T-12 vs 22-45-7113 |