SL-127-G-11
Samtec Inc
Description: Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of SL-127-G-11 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SL-127-G-11 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P6787
Newark Socket Strip, 2.54Mm, Through Hole Vertical, 27 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:27Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-127-G-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.7800
  • 10 $9.3800
  • 100 $7.7400
  • 500 $6.5500
  • 1,000 $5.7100
  • 2,500 $5.4300
$5.4300 / $9.7800 Buy Now
DISTI # 3937-SL-127-G-11-ND
DigiKey CONN RCPT 27POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 260
In Stock
  • 1 $15.2000
  • 10 $14.0550
  • 25 $13.2728
  • 50 $12.8000
  • 100 $9.6727
$9.6727 / $15.2000 Buy Now
DISTI # SAM1103-27-ND
DigiKey CONN RCPT 27POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.4800
  • 10 $9.2890
  • 100 $8.0980
  • 500 $6.9071
  • 1,000 $6.3355
$6.3355 / $10.4800 Buy Now
DISTI # SL-127-G-11
Avnet Americas Conn Socket Strip SKT 27 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-127-G-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 394 Factory Stock
  • 1 $8.3600
  • 10 $7.7300
  • 25 $7.3000
  • 50 $7.0400
  • 100 $5.3200
$5.3200 / $8.3600 Buy Now
DISTI # 200-SL127G11
Mouser Electronics Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $8.3600
  • 10 $7.7300
  • 25 $7.3000
  • 50 $7.0400
  • 100 $5.3200
  • 500 $4.7400
  • 1,000 $3.6000
  • 2,000 $2.4500
$2.4500 / $8.3600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.8600
  • 25 $8.9100
  • 50 $8.5000
  • 100 $6.0500
  • 250 $5.7900
  • 500 $5.0700
  • 1,000 $3.8300
$3.8300 / $9.8600 Buy Now
Powell Electronics .100" Low Profile Single Row Screw Mach Min Qty: 1 260
  • 1 $8.3600
  • 10 $7.7300
  • 25 $7.3000
  • 50 $7.0400
  • 100 $5.3200
$5.3200 / $8.3600 Buy Now
DISTI # 000000000001674636
Sager Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 394
  • 1 $8.3600
  • 10 $7.7300
  • 25 $7.3000
  • 50 $7.0400
  • 100 $5.3200
  • 500 $4.7400
$4.7400 / $8.3600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $9.8600
  • 25 $8.9100
  • 50 $8.5000
  • 100 $6.0500
  • 250 $5.7900
  • 500 $5.0700
  • 1,000 $3.8300
$3.8300 / $9.8600 Buy Now
DISTI # 5cd91c10cd7c1c4c387480a3
Samtec .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 394
  • 1 $8.3600
  • 10 $7.7300
  • 25 $7.3000
  • 50 $7.0400
  • 100 $5.3200
  • 500 $4.7400
  • 1,000 $3.6000
  • 2,000 $2.4500
$2.4500 / $8.3600 Buy Now

CAD Models for SL-127-G-11 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL-127-G-11 by Samtec Inc

SL-127-G-11
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
27
Want to compare parts?
  1. SL-127-G-11
    Samtec Inc
    Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SL-127-G-11

This table gives cross-reference parts and alternative options found for SL-127-G-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-127-G-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M20-9912706 Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Harwin SL-127-G-11 vs M20-9912706
929-01-27 27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET 3M Electronics SL-127-G-11 vs 929-01-27
MIL-C-55302/62LE27L Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Winchester Interconnect SL-127-G-11 vs MIL-C-55302/62LE27L
89885-427 Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi SL-127-G-11 vs 89885-427
316-83-127-41-009101 Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA SL-127-G-11 vs 316-83-127-41-009101
89885-827LF Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi SL-127-G-11 vs 89885-827LF
UMR027MF4KS Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Winchester Interconnect SL-127-G-11 vs UMR027MF4KS
66951-Y27LF Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi SL-127-G-11 vs 66951-Y27LF
MIL-C-55302/62LC27H 27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Micross Components SL-127-G-11 vs MIL-C-55302/62LC27H
71956-527 Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi SL-127-G-11 vs 71956-527

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL-127-G-11 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL-127-G-11 by Samtec Inc

Select Manufacturer
Which Manufacturer of SL-127-G-11 would you like to use for your alert(s)?
  • Please alert me when SL-127-G-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL-127-G-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL-127-G-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL-127-G-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL-127-G-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL-127-G-11 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: