Part Details for SL-2189-22 by SANYO Electric Co Ltd
Overview of SL-2189-22 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL-2189-22
SL-2189-22 CAD Models
SL-2189-22 Part Data Attributes
|
SL-2189-22
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL-2189-22
SANYO Electric Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |