Part Details for SL04-M3-18 by Vishay Intertechnologies
Overview of SL04-M3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL04-M3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3487
|
Newark | Schottky Diode Smf Do219Ab |Vishay SL04-M3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
SL04-M3-18
|
Avnet Americas | 1.1A, 40V, Schottky RECT, SMF - Tape and Reel (Alt: SL04-M3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4841 | Buy Now |
DISTI #
78-SL04-M3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
SL04-M3-18
|
TTI | Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$1.5200 | Buy Now |
DISTI #
SL04-M3-18
|
EBV Elektronik | (Alt: SL04-M3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SL04-M3-18
SL04-M3-18 CAD Models
SL04-M3-18 Part Data Attributes
|
SL04-M3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL04-M3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL04-M3-18
This table gives cross-reference parts and alternative options found for SL04-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL04-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL04-HM3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SL04-M3-18 vs SL04-HM3-08 |
SL04-M3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | SL04-M3-18 vs SL04-M3-08 |
SL04-E3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SL04-M3-18 vs SL04-E3-08 |
SL04-HE3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SL04-M3-18 vs SL04-HE3-18 |
SL04-HM3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SL04-M3-18 vs SL04-HM3-18 |