Datasheets
SL1-020-S105/04-95 by: E-tec Interconnect Ltd

Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for SL1-020-S105/04-95 by E-tec Interconnect Ltd

Overview of SL1-020-S105/04-95 by E-tec Interconnect Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SL1-020-S105/04-95

SL1-020-S105/04-95 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL1-020-S105/04-95 Part Data Attributes

SL1-020-S105/04-95 E-tec Interconnect Ltd
Buy Now Datasheet
Compare Parts:
SL1-020-S105/04-95 E-tec Interconnect Ltd Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN/GOLD
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Terminal Length 0.078 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for SL1-020-S105/04-95

This table gives cross-reference parts and alternative options found for SL1-020-S105/04-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1-020-S105/04-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9102-1-120-31 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc SL1-020-S105/04-95 vs 9102-1-120-31
54101-G38-20 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions SL1-020-S105/04-95 vs 54101-G38-20
DF1-20P-2.5DS Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Brown Insulator, Receptacle Hirose Electric Co Ltd SL1-020-S105/04-95 vs DF1-20P-2.5DS
9102-1-120-30 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc SL1-020-S105/04-95 vs 9102-1-120-30
9102-1-120-25 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc SL1-020-S105/04-95 vs 9102-1-120-25
9118-1-120-03 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc SL1-020-S105/04-95 vs 9118-1-120-03
2420-5113TB 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics SL1-020-S105/04-95 vs 2420-5113TB
SL1-020-S155/01-99 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd SL1-020-S105/04-95 vs SL1-020-S155/01-99
SL1-020-SH204/01-55 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd SL1-020-S105/04-95 vs SL1-020-SH204/01-55
70573-0124 Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle Molex SL1-020-S105/04-95 vs 70573-0124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL1-020-S105/04-95 by E-tec Interconnect Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL1-020-S105/04-95 by E-tec Interconnect Ltd

  • Please alert me when SL1-020-S105/04-95 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SL1-020-S105/04-95 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL1-020-S105/04-95 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SL1-020-S105/04-95 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL1-020-S105/04-95.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL1-020-S105/04-95 by E-tec Interconnect Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: