Part Details for SL1021B420C by Littelfuse Inc
Results Overview of SL1021B420C by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1021B420C Information
SL1021B420C by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SL1021B420C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K7308
|
Newark | Bulk/Gdt/Gp 3T B420V Core Rohs Compliant: Yes |Littelfuse SL1021B420C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.5100 | Buy Now |
|
DISTI #
SL1021B420C-ND
|
DigiKey | GDT 420V 20KA 3 POLE Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4804 | Buy Now |
|
DISTI #
576-SL1021B420C
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3T B420V Beta 3 Terminal RoHS: Compliant | 0 |
|
$2.6400 / $2.6700 | Order Now |
|
DISTI #
75742335
|
RS | GP 3T B420V CORE Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $4.3000 | RFQ |
|
|
Vyrian | Active | 6261 |
|
RFQ |
US Tariff Estimator: SL1021B420C by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL1021B420C
SL1021B420C Part Data Attributes
|
|
SL1021B420C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021B420C
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xss, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-03-17 | |
| JESD-30 Code | O-XXSS-N3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | XSS | |
| Package Shape | Round | |
| Package Style | Special Shape | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | Yes | |
| Telecom IC Type | Gas Discharge Tube Suppressor | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | 30 |