Part Details for SL1024A600C by Littelfuse Inc
Results Overview of SL1024A600C by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1024A600C Information
SL1024A600C by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SL1024A600C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 7349 |
|
RFQ |
US Tariff Estimator: SL1024A600C by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL1024A600C
SL1024A600C Part Data Attributes
|
|
SL1024A600C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1024A600C
Littelfuse Inc
Gas Discharge Tube Suppressor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Xss, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-03-17 | |
| JESD-30 Code | O-XXSS-N3 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | XSS | |
| Package Shape | Round | |
| Package Style | Special Shape | |
| Surface Mount | Yes | |
| Telecom IC Type | Gas Discharge Tube Suppressor | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | No Lead | |
| Terminal Position | Unspecified |