Part Details for SL11SMD05213ZSM by Fischer Elektronik GmbH & Co KG
Overview of SL11SMD05213ZSM by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL11SMD05213ZSM
SL11SMD05213ZSM CAD Models
SL11SMD05213ZSM Part Data Attributes
|
SL11SMD05213ZSM
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL11SMD05213ZSM
Fischer Elektronik GmbH & Co KG
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for SL11SMD05213ZSM
This table gives cross-reference parts and alternative options found for SL11SMD05213ZSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL11SMD05213ZSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD06213G | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD06213G |
SL11SMD05213SBSM | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD05213SBSM |
SL11SMD06213Z | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD06213Z |
SL11SMD10413ZBSM | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD10413ZBSM |
SL11SMD05213GBSM | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD05213GBSM |
SL11SMD04013Z | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD04013Z |
SL11SMD10413S | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD10413S |
SL11SMD13013Z | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD13013Z |
SL11SMD04013G | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD04013G |
SL11SMD10413G | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | SL11SMD05213ZSM vs SL11SMD10413G |