Part Details for SL1352-60 by onsemi
Overview of SL1352-60 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1352-60
SL1352-60 CAD Models
SL1352-60 Part Data Attributes
|
SL1352-60
onsemi
Buy Now
Datasheet
|
Compare Parts:
SL1352-60
onsemi
SEVEN-SEGMENT NUMERIC LED DISPLAY,3-CHARACTER,RED,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2.4 V | |
Number of Characters | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |