Part Details for SL1352 by onsemi
Overview of SL1352 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1352
SL1352 CAD Models
SL1352 Part Data Attributes
|
SL1352
onsemi
Buy Now
Datasheet
|
Compare Parts:
SL1352
onsemi
SEVEN-SEGMENT NUMERIC LED DISPLAY,3-CHARACTER,RED,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2.4 V | |
Number of Characters | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |