SL1J
Description: Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2

Overview of SL1J by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for SL1J by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-SL1JCT-ND
DigiKey DIODE GEN PURP 600V 1A SOD123FL Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4097
In Stock
  • 1 $0.1000
  • 10 $0.0670
  • 100 $0.0361
  • 500 $0.0284
  • 1,000 $0.0197
  • 3,000 $0.0163
  • 6,000 $0.0154
  • 9,000 $0.0131
  • 30,000 $0.0121
  • 75,000 $0.0105
  • 150,000 $0.0087
$0.0087 / $0.1000 Buy Now
DISTI # 637-SL1J
Mouser Electronics Rectifiers Diode, SOD-123FL, 600V, 1A RoHS: Compliant 8340
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0370
  • 500 $0.0290
  • 1,000 $0.0200
  • 3,000 $0.0150
  • 9,000 $0.0130
  • 24,000 $0.0120
  • 45,000 $0.0100
$0.0100 / $0.1000 Buy Now
Onlinecomponents.com Diode - SOD-123FL - 600V - 1A RoHS: Compliant 252000 Factory Stock
  • 3,000 $0.0121
  • 9,000 $0.0100
  • 27,000 $0.0094
  • 51,000 $0.0090
  • 102,000 $0.0087
  • 150,000 $0.0080
  • 252,000 $0.0079
  • 501,000 $0.0077
$0.0077 / $0.0121 Buy Now
DISTI # 78958224
Verical Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 5575 Package Multiple: 25 Americas - 38550
  • 5,575 $0.0126
  • 12,000 $0.0122
$0.0122 / $0.0126 Buy Now
DISTI # 81437702
Verical Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 Americas - 12000
  • 3,000 $0.0139
  • 6,000 $0.0137
  • 9,000 $0.0117
  • 24,000 $0.0111
  • 30,000 $0.0106
  • 45,000 $0.0092
  • 75,000 $0.0089
  • 150,000 $0.0080
$0.0080 / $0.0139 Buy Now
DISTI # SL1J-DIO
TME Diode: rectifying, SMD, 600V, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 25 38550
  • 25 $0.0352
  • 100 $0.0142
  • 500 $0.0118
  • 3,000 $0.0106
  • 12,000 $0.0093
$0.0093 / $0.0352 Buy Now
DISTI # C1S205800073184
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes 12000
  • 3,000 $0.0157
  • 6,000 $0.0134
  • 12,000 $0.0131
$0.0131 / $0.0157 Buy Now
Master Electronics Diode - SOD-123FL - 600V - 1A RoHS: Compliant 252000 Factory Stock
  • 3,000 $0.0121
  • 9,000 $0.0100
  • 27,000 $0.0094
  • 51,000 $0.0090
  • 102,000 $0.0087
  • 150,000 $0.0080
  • 252,000 $0.0079
  • 501,000 $0.0077
$0.0077 / $0.0121 Buy Now

CAD Models for SL1J by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL1J by Diotec Semiconductor AG

SL1J
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
GREEN, POWER, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diotec
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
1.5 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SL1J
    Diotec Semiconductor AG
    Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
    VS

Alternate Parts for SL1J

This table gives cross-reference parts and alternative options found for SL1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AES1J-HF Rectifier Diode, Comchip Technology Corporation Ltd SL1J vs AES1J-HF
HS1JLRTG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor SL1J vs HS1JLRTG
S1JF-TR3G Rectifier Diode, Taiwan Semiconductor SL1J vs S1JF-TR3G
RS1JLWHRVG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Taiwan Semiconductor SL1J vs RS1JLWHRVG
CGRKM4005T-HF Rectifier Diode, Comchip Technology Corporation Ltd SL1J vs CGRKM4005T-HF
US1JHM3_A/H Rectifier Diode, Vishay Intertechnologies SL1J vs US1JHM3_A/H
RS1JT&R Rectifier Diode, Continental Device India Ltd SL1J vs RS1JT&R
ES1HLR3G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor SL1J vs ES1HLR3G
M5G-W Rectifier Diode, Rectron Semiconductor SL1J vs M5G-W
ES1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Gulfsemi SL1J vs ES1J

Related Parts for SL1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL1J by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL1J by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of SL1J would you like to use for your alert(s)?
  • Please alert me when SL1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL1J by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: