Part Details for SL1TBK206J by KOA Speer Electronics Inc
Overview of SL1TBK206J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SL1TBK206J
SL1TBK206J CAD Models
SL1TBK206J Part Data Attributes:
|
SL1TBK206J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TBK206J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |