| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCI0805HKTER12 | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MCI0805HKTER12 |
| MCI1206HKTER12 | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MCI1206HKTER12 |
| MCI0805HTEDR12K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MCI0805HTEDR12K |
| MCI0805HLTER12K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MCI0805HLTER12K |
| MLF1206-R12K | TDK Corporation | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MLF1206-R12K |
| MCI0805HTER12K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MCI0805HTER12K |
| L0805S121K | EXXELIA Group | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, SMD | SL2-R12K vs L0805S121K |
| MLF3216DR12K | TDK Corporation | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MLF3216DR12K |
| L0805S121K | Rakon Limited | Check for Price | 1 ELEMENT, 0.12uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | SL2-R12K vs L0805S121K |
| MCI0805HR12K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD | SL2-R12K vs MCI0805HR12K |
Part Details for SL2-R12K by Tecal Manufacturing LLC
Results Overview of SL2-R12K by Tecal Manufacturing LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL2-R12K Information
SL2-R12K by Tecal Manufacturing LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DSR01S30SL | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 30 V, 0.1 A, SL2 | |
| LQM18NNR12K00B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQM18NNR12K00D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 |
US Tariff Estimator: SL2-R12K by Tecal Manufacturing LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SL2-R12K Part Data Attributes
|
|
SL2-R12K
Tecal Manufacturing LLC
Buy Now
Datasheet
|
Compare Parts:
SL2-R12K
Tecal Manufacturing LLC
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 0.3 Ω | |
| Inductance-Nom (L) | 0.12 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.25 A | |
| Self Resonance Frequency | 220 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for SL2-R12K
This table gives cross-reference parts and alternative options found for SL2-R12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2-R12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.