Part Details for SL202564Z by Fischer Elektronik GmbH & Co KG
Overview of SL202564Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL202564Z
SL202564Z CAD Models
SL202564Z Part Data Attributes:
|
SL202564Z
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL202564Z
Fischer Elektronik GmbH & Co KG
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for SL202564Z
This table gives cross-reference parts and alternative options found for SL202564Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL202564Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-164003LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL202564Z vs 10119109-164003LF |
78996-564 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL202564Z vs 78996-564 |
55102-G17-32 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | SL202564Z vs 55102-G17-32 |
10119109-564007LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL202564Z vs 10119109-564007LF |
10119109-364005LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL202564Z vs 10119109-364005LF |
10119109-164024LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SL202564Z vs 10119109-164024LF |
78207-764THLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | SL202564Z vs 78207-764THLF |
786414C | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Kings Electronics | SL202564Z vs 786414C |
G821H264PAML00 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | SL202564Z vs G821H264PAML00 |
TSW-132-24-F-D-LL | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SL202564Z vs TSW-132-24-F-D-LL |