Part Details for SL2205V-WD2B by Foxconn
Overview of SL2205V-WD2B by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL2205V-WD2B
SL2205V-WD2B CAD Models
SL2205V-WD2B Part Data Attributes
|
SL2205V-WD2B
Foxconn
Buy Now
Datasheet
|
Compare Parts:
SL2205V-WD2B
Foxconn
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL2205V-WD2B
This table gives cross-reference parts and alternative options found for SL2205V-WD2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2205V-WD2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2205V-KWD2PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2205V-WD2B vs SL2205V-KWD2PB |
15301025000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | SL2205V-WD2B vs 15301025000 |
SL2205F-KWP4B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2205V-WD2B vs SL2205F-KWP4B |
BL1276210Z | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SL2205V-WD2B vs BL1276210Z |
01-136-10-1-T | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | SL2205V-WD2B vs 01-136-10-1-T |
SL22057-WD2PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | SL2205V-WD2B vs SL22057-WD2PB |
M20-9840542 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | SL2205V-WD2B vs M20-9840542 |
BL1914110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SL2205V-WD2B vs BL1914110 |
SL2205V-WP4PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2205V-WD2B vs SL2205V-WP4PB |
SL22051-KD2PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | SL2205V-WD2B vs SL22051-KD2PB |