Part Details for SL223072S by Fischer Elektronik GmbH & Co KG
Overview of SL223072S by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL223072S
SL223072S CAD Models
SL223072S Part Data Attributes:
|
SL223072S
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL223072S
Fischer Elektronik GmbH & Co KG
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for SL223072S
This table gives cross-reference parts and alternative options found for SL223072S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL223072S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W82112G0312 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Winslow Adaptics Ltd | SL223072S vs W82112G0312 |
929710-09-36-RK | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | SL223072S vs 929710-09-36-RK |
892-18-072-10-004101 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | SL223072S vs 892-18-072-10-004101 |
802-10-072-10-004000 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | SL223072S vs 802-10-072-10-004000 |
HC1939G-KE3 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | SL223072S vs HC1939G-KE3 |
929665-08-36-EU | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | SL223072S vs 929665-08-36-EU |
HC1937C-KE8 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | SL223072S vs HC1937C-KE8 |
HC1937E-KL8 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | SL223072S vs HC1937E-KL8 |
SL2226572G | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SL223072S vs SL2226572G |
1441907200 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | SL223072S vs 1441907200 |