Part Details for SL23EP04NZZC-1Z by Silicon Laboratories Inc
Overview of SL23EP04NZZC-1Z by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL23EP04NZZC-1Z
SL23EP04NZZC-1Z CAD Models
SL23EP04NZZC-1Z Part Data Attributes
|
SL23EP04NZZC-1Z
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL23EP04NZZC-1Z
Silicon Laboratories Inc
Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 23EP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SL23EP04NZZC-1Z
This table gives cross-reference parts and alternative options found for SL23EP04NZZC-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL23EP04NZZC-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL23EP04NZZI-1ZT | Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | SL23EP04NZZC-1Z vs SL23EP04NZZI-1ZT |
SL23EP04NZZC-1ZT | Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | SL23EP04NZZC-1Z vs SL23EP04NZZC-1ZT |