Part Details for SL24-MT by Formosa Microsemi Co Ltd
Overview of SL24-MT by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL24212IRTZ | Renesas Electronics Corporation | Programmable VCOM Calibrator with EEPROM and Output Buffer | |
ISL24211IRTZ-T13 | Renesas Electronics Corporation | Programmable VCOM Calibrator with EEPROM and Output Buffer | |
ISL24201IRTZ-T13 | Renesas Electronics Corporation | Programmable VCOM Calibrator with EEPROM |
Part Details for SL24-MT
SL24-MT CAD Models
SL24-MT Part Data Attributes
|
SL24-MT
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL24-MT
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SL24-MT
This table gives cross-reference parts and alternative options found for SL24-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL24-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLS240L-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | SL24-MT vs DFLS240L-7 |
SS2P4HE3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | SL24-MT vs SS2P4HE3/85A |
SS2P4HM3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SL24-MT vs SS2P4HM3/84A |
LFM240-HST | Rectifier Diode, | Formosa Microsemi Co Ltd | SL24-MT vs LFM240-HST |
SS2040HET/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SL24-MT vs SS2040HET/R13 |
SS2P4-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SL24-MT vs SS2P4-M3/85A |
SS2P4-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SL24-MT vs SS2P4-M3/84A |
FM240-MT-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SL24-MT vs FM240-MT-H |
SS2P4HM3/84A | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL24-MT vs SS2P4HM3/84A |