Part Details for SL3400C by SLKOR
Results Overview of SL3400C by SLKOR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL3400C Information
SL3400C by SLKOR is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SL3400C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SL3400CDKR-ND
|
DigiKey | 30V 6A 2.5W [email protected],4A 1 N-CHAN Min Qty: 1 Container: Digi-Reel |
1000 Digi-Reel® |
|
$0.0792 / $0.2800 | Buy Now |
|
DISTI #
5399-SL3400CCT-ND
|
DigiKey | 30V 6A 2.5W [email protected],4A 1 N-CHAN Min Qty: 1 Container: Cut Tape |
1000 Cut Tape |
|
$0.0792 / $0.2800 | Buy Now |
|
DISTI #
5399-SL3400CTR-ND
|
DigiKey | 30V 6A 2.5W [email protected],4A 1 N-CHAN Min Qty: 1000 Container: Tape & Reel |
1000 Tape & Reel |
|
$0.0582 / $0.0700 | Buy Now |