Part Details for SL353HT by Honeywell Sensing and Control
Overview of SL353HT by Honeywell Sensing and Control
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL353HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3738
|
Newark | Digital Hall Effect Sensor Omnipolar, Sot-23, Full Reel, Hall Effect Type:Omnipolar, Output Current:330Μa, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°Crohs Compliant: Yes |Honeywell SL353HT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9340 / $0.9580 | Buy Now |
DISTI #
29T6155
|
Newark | Digital Hall Effect Sensor Omnipolar, Sot-23, Hall Effect Type:Omnipolar, Output Current:330Μa, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Honeywell SL353HT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
480-3327-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9242 / $2.1600 | Buy Now |
DISTI #
785-SL353HT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC HD cycle RoHS: Compliant | 5940 |
|
$0.7950 / $1.6200 | Buy Now |
DISTI #
V72:2272_07423589
|
Arrow Electronics | Hall Effect Sensor 5mA Omnipolar 2.8V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2545 |
|
$0.7919 / $0.8009 | Buy Now |
DISTI #
70119544
|
RS | Sensor, Hall-Effect, Micropower Omnipolar Digital, High Duty Cycle, Magnetic | Honeywell SL353HT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Onlinecomponents.com | SL353 Series - Omnipolar Hall-effect Sensor - O-point 60G - R-point 45G - SOT-23 - High duty cycle - 0.33 mA avg RoHS: Compliant |
17070 In Stock |
|
$0.7790 / $1.1450 | Buy Now |
DISTI #
62377240
|
Verical | Hall Effect Sensor 5mA Omnipolar 2.8V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2022 | Americas - 17050 |
|
$0.9075 / $1.2940 | Buy Now |
DISTI #
62300226
|
Verical | Hall Effect Sensor 5mA Omnipolar 2.8V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2322 | Americas - 3000 |
|
$0.5588 / $0.9800 | Buy Now |
DISTI #
62303297
|
Verical | Hall Effect Sensor 5mA Omnipolar 2.8V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 2545 |
|
$0.7919 / $0.8009 | Buy Now |
Part Details for SL353HT
SL353HT CAD Models
SL353HT Part Data Attributes:
|
SL353HT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SL353HT
Honeywell Sensing and Control
Hall Effect Sensor, 0.5mT Min, 11mT Max, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT ALSO HAS OPERATING POINT -20 GAUSS AND RELEASE POINT -95 GAUSS | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Magnetic Field Range-Max | 11 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.25-2.65V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |