-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6605
|
Newark | 4A,20V, sm Schottky Rect Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 5100 |
|
$0.3730 / $0.5050 | Buy Now |
DISTI #
77Y7781
|
Newark | Diode, Rectifier, 4A, 20V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:420Mv, Forward Surge Current Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2865 |
|
$0.7190 / $1.0300 | Buy Now |
DISTI #
05R5721
|
Newark | Schottky Rectifier, 4A 20V Do-214Ab, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Vf Max:420Mv Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6150 | Buy Now |
DISTI #
77K2556
|
Newark | Schottky Rectifier, 4A 20V Do-214Ab, Repetitive Peak Reverse Voltage:20V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:420Mv, Product Range:- Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
SL42-E3/57T
|
Avnet Americas | Schottky Rectifier, 20 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 420 mV - Tape and Reel (Alt: SL42-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 5100 |
|
$0.3323 | Buy Now |
DISTI #
625-SL42-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 4.0 Amp 20 Volt RoHS: Compliant | 40931 |
|
$0.2980 / $0.8100 | Buy Now |
DISTI #
V36:1790_07456040
|
Arrow Electronics | Diode Schottky 20V 8A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2336 | Americas - 2550 |
|
$0.3360 / $0.3533 | Buy Now |
DISTI #
V72:2272_07456040
|
Arrow Electronics | Diode Schottky 20V 8A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2 |
|
$0.3595 | Buy Now |
|
Future Electronics | SL42 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 850Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | SL42 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.2950 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL42-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL42-E3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SL42-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL42-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL42HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SL42-E3/57T vs SL42HE3_A/H |
SL42 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, | General Instrument Corp | SL42-E3/57T vs SL42 |
SL42HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SL42-E3/57T vs SL42HE3_B/H |
SL42-M3/57T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SL42-E3/57T vs SL42-M3/57T |
SL42/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SL42-E3/57T vs SL42/57T |
SL42-E3/57T | DIODE 4 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL42-E3/57T vs SL42-E3/57T |
SL42-M3/9AT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SL42-E3/57T vs SL42-M3/9AT |
SL42-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SL42-E3/57T vs SL42-E3/9AT |