There are no models available for this part yet.
Overview of SL486NADP by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SL486NADP by Microsemi Corporation
Part Data Attributes for SL486NADP by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZARLINK SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.32 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmission Media
|
INFRARED
|
Width
|
7.62 mm
|
Alternate Parts for SL486NADP
This table gives cross-reference parts and alternative options found for SL486NADP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL486NADP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | SL486NADP vs PCA8521FT-T |
MC145027DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | SL486NADP vs MC145027DW |
UT912EL-S16-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | SL486NADP vs UT912EL-S16-T |
MC145026D | INFRARED, TRANSMITTER IC, PDSO16, SOG-16 | Freescale Semiconductor | SL486NADP vs MC145026D |
MC145026D | TRANSMITTER IC, PDSO16, SOG-16 | Motorola Mobility LLC | SL486NADP vs MC145026D |
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | SL486NADP vs M145027B1 |
MC145028P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SL486NADP vs MC145028P |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | SL486NADP vs MC145028P |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | SL486NADP vs TEA5500TD |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | SL486NADP vs UAA3201 |