Part Details for SL5501.300 by Fairchild Semiconductor Corporation
Overview of SL5501.300 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55016IRTZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Differential Amplifier | |
ISL55014IEZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Broadband Amplifier | |
ISL55012IEZ-EVAL | Renesas Electronics Corporation | MMIC Silicon Bipolar Broadband Amplifier Evaluation Board |
Part Details for SL5501.300
SL5501.300 CAD Models
SL5501.300 Part Data Attributes
|
SL5501.300
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SL5501.300
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 25% | |
Dark Current-Max | 10000 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SL5501.300
This table gives cross-reference parts and alternative options found for SL5501.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL5501.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL5501.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | SL5501.300 vs SL5501.300 |