Part Details for SL56221-SFR by Foxconn
Overview of SL56221-SFR by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL56221-SFR
SL56221-SFR CAD Models
SL56221-SFR Part Data Attributes
|
SL56221-SFR
Foxconn
Buy Now
Datasheet
|
Compare Parts:
SL56221-SFR
Foxconn
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL56221-SFR
This table gives cross-reference parts and alternative options found for SL56221-SFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL56221-SFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2,5RF44 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SL56221-SFR vs 2,5RF44 |
FCN-727B044-G/DM | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | SL56221-SFR vs FCN-727B044-G/DM |
SSQ-122-21-L-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL56221-SFR vs SSQ-122-21-L-D |
SFMC-122-L1-SM-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SL56221-SFR vs SFMC-122-L1-SM-D |
ESQT-122-02-M-D-430 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL56221-SFR vs ESQT-122-02-M-D-430 |
G809A104411 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SL56221-SFR vs G809A104411 |
ESQT-122-02-L-D-434 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL56221-SFR vs ESQT-122-02-L-D-434 |
SL5622V-T5 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, LEAD FREE | Foxconn | SL56221-SFR vs SL5622V-T5 |
G8274420201 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SL56221-SFR vs G8274420201 |
2540-44-2N | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | SL56221-SFR vs 2540-44-2N |