There are no models available for this part yet.
Overview of SL6609A/KG/NPDE by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6609ACRZ | Renesas Electronics Corporation | Synchronous Rectified MOSFET Driver | |
ISL6609AIBZ | Renesas Electronics Corporation | Synchronous Rectified MOSFET Driver | |
ISL6609ACBZ | Renesas Electronics Corporation | Synchronous Rectified MOSFET Driver |
CAD Models for SL6609A/KG/NPDE by Microsemi Corporation
Part Data Attributes for SL6609A/KG/NPDE by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITEL SEMICONDUCTOR
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
10.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
1.8 mA
|
Supply Voltage-Nom
|
1.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
PAGING RECEIVER
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.29 mm
|
Alternate Parts for SL6609A/KG/NPDE
This table gives cross-reference parts and alternative options found for SL6609A/KG/NPDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL6609A/KG/NPDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6609A/KG/NPDS | Paging Receiver, Bipolar, PDSO28, PLASTIC, SSOP-28 | Zarlink Semiconductor Inc | SL6609A/KG/NPDE vs SL6609A/KG/NPDS |
SL6609A/KG/NPDS | Paging Receiver, Bipolar, PDSO28, PLASTIC, SSOP-28 | Microsemi Corporation | SL6609A/KG/NPDE vs SL6609A/KG/NPDS |