SL6649-1/KG/MPES
Description: Paging Receiver, Bipolar, PDSO28, PLASTIC, SOP-28

Overview of SL6649-1/KG/MPES by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SL6649-1/KG/MPES by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL6649-1/KG/MPES by Zarlink Semiconductor Inc

SL6649-1/KG/MPES
Zarlink Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
SOP, SOP28,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Current-Max
2 mA
Supply Voltage-Nom
1.3 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
PAGING RECEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SL6649-1/KG/MPES
    Zarlink Semiconductor Inc
    Paging Receiver, Bipolar, PDSO28, PLASTIC, SOP-28
    VS

Alternate Parts for SL6649-1/KG/MPES

This table gives cross-reference parts and alternative options found for SL6649-1/KG/MPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL6649-1/KG/MPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL6649-1/KG/MPES Paging Receiver, Bipolar, PDSO28, Dynex Semiconductor SL6649-1/KG/MPES vs SL6649-1/KG/MPES
Part Number Description Manufacturer Compare
PCA5000AT-T IC TELECOM, PAGING DECODER, PDSO28, 7.50 MM, MINI, PLASTIC, SOT-136-1, SOP-28, Paging Circuit NXP Semiconductors SL6649-1/KG/MPES vs PCA5000AT-T
935006790112 IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit NXP Semiconductors SL6649-1/KG/MPES vs 935006790112
SL6609A/KG/NPDE Paging Receiver, PDSO28, Dynex Semiconductor SL6649-1/KG/MPES vs SL6609A/KG/NPDE
SL6609A/KG/NPDS Paging Receiver, Bipolar, PDSO28, PLASTIC, SSOP-28 Microsemi Corporation SL6649-1/KG/MPES vs SL6609A/KG/NPDS
SL6609A/KG/NPDE Paging Receiver, PDSO28, PLASTIC, SSOP-28 Microsemi Corporation SL6649-1/KG/MPES vs SL6609A/KG/NPDE
935006790118 IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit NXP Semiconductors SL6649-1/KG/MPES vs 935006790118
SL6609A/KG/NPDS Paging Receiver, Bipolar, PDSO28, PLASTIC, SSOP-28 Zarlink Semiconductor Inc SL6649-1/KG/MPES vs SL6609A/KG/NPDS
SL6610/KG/NPDS Paging Receiver, Bipolar, PDSO28, PLASTIC, SSOP-28 Zarlink Semiconductor Inc SL6649-1/KG/MPES vs SL6610/KG/NPDS
UAA2080T IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit NXP Semiconductors SL6649-1/KG/MPES vs UAA2080T
UAA2080T-T IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit NXP Semiconductors SL6649-1/KG/MPES vs UAA2080T-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL6649-1/KG/MPES by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL6649-1/KG/MPES by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of SL6649-1/KG/MPES would you like to use for your alert(s)?
  • Please alert me when SL6649-1/KG/MPES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL6649-1/KG/MPES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL6649-1/KG/MPES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL6649-1/KG/MPES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL6649-1/KG/MPES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL6649-1/KG/MPES by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: