Part Details for SLA5733 by onsemi
Overview of SLA5733 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for SLA5733
SLA5733 CAD Models
SLA5733 Part Data Attributes
|
SLA5733
onsemi
Buy Now
Datasheet
|
Compare Parts:
SLA5733
onsemi
16 X 16 DOT MATRIX LED DISPLAY,1-CHARACTER,GREEN/RED,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Configuration | Common Anode | |
Display Height | 40 mm | |
Number of Characters | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 16 X 16 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm |