Part Details for SLD-50-24 by Mean Well
Results Overview of SLD-50-24 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD-50-24 Information
SLD-50-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 92266-001LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded Solid Peg, 4/4/6 Positions, 3 Ports | |
| 92266-003LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded Solid Peg, 4/4/6 Positions, 3 Ports | |
| 92266-501LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded Solid Peg, 4/4/6 Positions, 3 Ports |
Price & Stock for SLD-50-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH1512
|
Newark | Led Driver, 2.1A, 24V, 50.4W Rohs Compliant: Yes |Mean Well SLD-50-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9100 | Buy Now |
|
DISTI #
1866-SLD-50-24-ND
|
DigiKey | 50W SLIM AND LINEAR TYPE LED DRI Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$17.5000 / $19.8000 | Buy Now |
|
DISTI #
SLD-50-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SLD-50-24) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.5000 / $19.8000 | Buy Now |
|
DISTI #
709-SLD-50-24
|
Mouser Electronics | LED Power Supplies 50.4W 24V 2.1A CV+CC LED Driver RoHS: Compliant | 18 |
|
$17.5000 / $19.8000 | Buy Now |
|
DISTI #
71865527
|
RS | POWER SUPPLY, AC-DC, LED DRIVER, LINEAR, 50W, 24V@3.3A, 110-305V IN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$25.2300 | Buy Now |
|
|
Future Electronics | 100 - 277Vac, 50.4W, 2100mA, 16.8-24V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.7200 / $21.7600 | Buy Now |
|
|
Onlinecomponents.com | 50W LED Driver - 24VDC/2.1A - Constant Current/Constant Voltage - 110 to 305VAC input - Slim Design COO: China RoHS: Compliant | 0 |
|
$17.5000 / $19.8000 | Buy Now |
|
DISTI #
87342284
|
Verical | AC/DC LED Power Supply 50.4W Single 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$21.3920 / $23.0020 | Buy Now |
|
DISTI #
SLD-50-24
|
TME | Power supply: switching, LED, 50W, 24VDC, 2.1A, 110÷305VAC, SLD-50 Min Qty: 1 | 4 |
|
$17.5000 / $19.8000 | Buy Now |
|
DISTI #
SLD-50-24
|
IBS Electronics | POWER SUPPLY AC-DC LED DRIVER LINEAR 50W 24V@3.3A 110-305V IN | MEAN WELL SLD-50-24 Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0080 / $30.4640 | Buy Now |
Part Details for SLD-50-24
SLD-50-24 CAD Models
SLD-50-24 Part Data Attributes
|
|
SLD-50-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SLD-50-24
Mean Well
AC-DC Power Factor Correction Module,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Bs, Csa, Eac, En, Ul | |
| Efficiency (Main Output) | 90% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 110 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 280 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 2.1 A | |
| Output Voltage-Max | 24.96 V | |
| Output Voltage-Min | 23.04 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current, Over Voltage, Over Temperature, Short Circuit | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Seated Height-Max | 16.8 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50.4 W | |
| Trim/Adjustable Output | No | |
| Width | 30 Mm |
SLD-50-24 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the SLD-50-24 is 70°C, but it can be derated to 50°C for high reliability applications.
-
Yes, the SLD-50-24 has a conformal coating that protects it from humidity, but it's still recommended to follow the IPC-J-STD-001 standard for humidity protection.
-
The SLD-50-24 requires a minimum load of 10% of the maximum output current to maintain stability and regulation.
-
Yes, you can parallel multiple SLD-50-24 units, but you need to ensure that the output voltage and current are matched, and you should also consider the thermal and electrical characteristics of the system.
-
The MTBF of the SLD-50-24 is approximately 550,000 hours at 25°C, calculated according to the MIL-HDBK-217F standard.