Part Details for SLD111V by Sony Semiconductor
Overview of SLD111V by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for SLD111V
SLD111V CAD Models
SLD111V Part Data Attributes:
|
SLD111V
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD111V
Sony Semiconductor
Laser Diode, 780nm, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 780 nm | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3.7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Max | 50 mA |