Part Details for SLD343YT-21 by Sony Semiconductor
Overview of SLD343YT-21 by Sony Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for SLD343YT-21
SLD343YT-21 CAD Models
SLD343YT-21 Part Data Attributes
|
SLD343YT-21
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD343YT-21
Sony Semiconductor
Laser Diode, 798nm, M-288, 9 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-288, 9 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 4000 mW | |
Peak Wavelength | 798 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Threshold Current-Max | 2000 mA |