Part Details for SLED-561EA by Luna Optoelectronics
Overview of SLED-561EA by Luna Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLED-561EA
SLED-561EA CAD Models
SLED-561EA Part Data Attributes
|
SLED-561EA
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
SLED-561EA
Luna Optoelectronics
Infrared LED, 1-Element, 940nm,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |