Part Details for SLF10145T-152MR22-PF by TDK Corporation
Results Overview of SLF10145T-152MR22-PF by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLF10145T-152MR22-PF Information
SLF10145T-152MR22-PF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SLF10145T-152MR22-PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R0604
|
Newark | 10.1Mm X 10.1Mm X 4.5Mm, -40 To +105 Degc, 0.22A, 1500 H, 4080M/Tape And Reel Rohs Compliant: Yes |Tdk SLF10145T-152MR22-PF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
445-1980-1-ND
|
DigiKey | FIXED IND 1.5MH 260MA 4.08OHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
565 In Stock |
|
$0.3750 / $0.8200 | Buy Now |
|
DISTI #
SLF10145T-152MR22-PF
|
Avnet Americas | - Tape and Reel (Alt: SLF10145T-152MR22-PF) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3638 / $0.4290 | Buy Now |
|
DISTI #
810-SLF10145T-152M
|
Mouser Electronics | Power Inductors - SMD SMD 1500uH 0.22amps RoHS: Compliant | 499 |
|
$0.4290 / $0.8200 | Buy Now |
|
DISTI #
59369373
|
Verical | Inductor Power Shielded Wirewound 1500uH 20% 1KHz Ferrite 0.26A 4.08Ohm DCR T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2139 | Americas - 41 |
|
$0.3882 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 2033 |
|
$0.2925 / $1.1250 | Buy Now |
|
|
Quest Components | 1600 |
|
$0.4550 / $1.3000 | Buy Now | |
|
|
Quest Components | 1600 |
|
$0.3900 / $1.5000 | Buy Now | |
|
DISTI #
SLF10145T-152MR22-PF
|
TTI | Power Inductors - SMD SMD 1500uH 0.22amps RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4220 | Buy Now |
|
DISTI #
SLF10145T-152MR22-PF
|
Avnet Abacus | (Alt: SLF10145T-152MR22-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SLF10145T-152MR22-PF by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLF10145T-152MR22-PF
SLF10145T-152MR22-PF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLF10145T-152MR22-PF Part Data Attributes
|
|
SLF10145T-152MR22-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10145T-152MR22-PF
TDK Corporation
General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 25 Weeks | |
| Case/Size Code | 4040 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 3.4 Ω | |
| Inductance-Nom (L) | 1500 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 10.1 Mm | |
| Package Style | Smt | |
| Package Width | 10.1 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 0.26 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Dcr Is Measured At 20 % Tolerance | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 20% |
SLF10145T-152MR22-PF Frequently Asked Questions (FAQ)
-
The recommended land pattern for SLF10145T-152MR22-PF can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
-
Handle the component by the edges, avoid touching the pads or the component body to prevent damage from electrostatic discharge (ESD). Use an anti-static wrist strap or mat, and ensure the assembly area is ESD-safe.
-
The maximum allowable voltage derating for SLF10145T-152MR22-PF is typically 80% of the rated voltage. However, it's recommended to consult with TDK Corporation's application engineers or the datasheet for specific derating guidelines.
-
SLF10145T-152MR22-PF is rated for operation up to 125°C. However, it's essential to consider the component's temperature derating, and ensure the operating temperature is within the specified range to prevent degradation or failure.
-
Store SLF10145T-152MR22-PF components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Ensure the storage area is clean, dry, and free from contaminants.