Part Details for SLF7045T-3R3M2R5-PF by TDK Corporation
Results Overview of SLF7045T-3R3M2R5-PF by TDK Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLF7045T-3R3M2R5-PF Information
SLF7045T-3R3M2R5-PF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SLF7045T-3R3M2R5-PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R0715
|
Newark | Power Line Ind, 3.3Uh,2.5A,20%, Inductance:3.3Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Slf Series, Inductor Case/Package:-, Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Tdk SLF7045T-3R3M2R5-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.5490 / $1.0600 | Buy Now |
|
DISTI #
99Y2442
|
Newark | Inductor, 3.3Uh, 20%, 2.5A, Smd, Inductance:3.3Μh, Rms Current (Irms):2.3A, Inductor Construction:Wirewound, Saturation Current (Isat):2.5A, Product Range:Slf Series, Power Inductor Case:7Mm X 7Mm X 4.5Mm, Dc Resistance Max:0.02Ohm, Rohs Compliant: Yes |Tdk SLF7045T-3R3M2R5-PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
445-2023-1-ND
|
DigiKey | FIXED IND 3.3UH 2.3A 24 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3022 In Stock |
|
$0.3500 / $0.7700 | Buy Now |
|
DISTI #
SLF7045T-3R3M2R5-PF
|
Avnet Americas | - Tape and Reel (Alt: SLF7045T-3R3M2R5-PF) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3395 / $0.4004 | Buy Now |
|
DISTI #
90R0715
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 90R0715) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.5490 | Buy Now |
|
DISTI #
V72:2272_06599980
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 0.024Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1821 Container: Cut Strips | Americas - 1 |
|
$0.0722 / $0.3591 | Buy Now |
|
|
Future Electronics | SLF Series 7 x 7 mm 3.3 uH ±20 % Tol. 2.5 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
DISTI #
30593900
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 0.024Ohm DCR T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 | Americas - 999 |
|
$0.2051 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 445 |
|
$0.4200 / $1.5000 | Buy Now |
US Tariff Estimator: SLF7045T-3R3M2R5-PF by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLF7045T-3R3M2R5-PF
SLF7045T-3R3M2R5-PF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLF7045T-3R3M2R5-PF Part Data Attributes
|
|
SLF7045T-3R3M2R5-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7045T-3R3M2R5-PF
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| Case/Size Code | 2828 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.02 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 7 Mm | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 2.3 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Dcr Is Measured At 20 % Tolerance | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
SLF7045T-3R3M2R5-PF Frequently Asked Questions (FAQ)
-
The recommended land pattern for SLF7045T-3R3M2R5-PF can be found in the TDK Corporation's application note or on their website. It is essential to follow the recommended land pattern to ensure proper mounting and to prevent soldering issues.
-
While SLF7045T-3R3M2R5-PF is rated for operation up to 125°C, it's essential to consider the derating curves and temperature coefficients of the component to ensure reliable operation in high-temperature environments. Consult with TDK Corporation's application engineers or technical support for specific guidance.
-
Handle the SLF7045T-3R3M2R5-PF by the edges to prevent damage to the component. Avoid touching the component's terminals or pads to prevent electrostatic discharge (ESD) damage. Use ESD-safe materials and follow proper PCB assembly procedures to ensure the component's reliability.
-
The ESR of SLF7045T-3R3M2R5-PF is not explicitly stated in the datasheet. However, you can estimate the ESR based on the component's impedance and capacitance values. Alternatively, consult with TDK Corporation's application engineers or technical support for more information.
-
SLF7045T-3R3M2R5-PF is designed to withstand certain levels of vibration. However, it's essential to consider the specific vibration requirements of your application and consult with TDK Corporation's application engineers or technical support to ensure the component's reliability in high-vibration environments.